TL2233OA

Heilind Number:ESWTL2233OA
Manufacturer:E-Switch
Manufacturer Number:TL2233OA
ECAD Model:
3D Model

Description:

TL2233OA P022330

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2233OA
Series:TL2233
Amperage:100 mA
Mount Type:Surface Mount
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Gull Wing
Contact Configuration:DPDT
Operating Temperature Range:-10 - 60 °C
Part Aliases:P022330
SKU:ESWTL2233OA

Detailed Description

Introducing the TL2233OA, a high-performance Pushbutton Switch that seamlessly blends cutting-edge technology with eco-friendliness. Featuring RoHS compliance, this switch is not only efficient but also environmentally responsible. With a low amperage of 100 mA and a rated voltage of 30 VDC, it delivers reliable performance in various electronic applications. The Surface Mount design and Gull Wing termination type ensure easy installation and secure connections. The DPDT contact configuration offers versatility, while the On-(On) switch function provides convenient operation. Operating smoothly in temperatures ranging from -10 to 60 °C, this switch is suitable for use in diverse environments. Its sleek rectangular actuator shape and part aliases (P022330) make it easily identifiable, while its TL2233 series designation signifies quality and consistency. Perfect for a wide range of industries, from telecommunications to consumer electronics, the TL2233OA is a must-have component for any project requiring a reliable Pushbutton Switch.