ULP12OAP1RSSCL1REDGRN

Heilind Number:ESWULP12OAP1RSSCL1REDGRN
Manufacturer:E-Switch
Manufacturer Number:ULP12OAP1RSSCL1REDGRN
ECAD Model:
3D Model

Description:

B800000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULP12OAP1RSSCL1REDGRN
Series:ULP
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:ON-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:28 VDC
Product Type:Pushbutton
Part Aliases:B800000
SKU:ESWULP12OAP1RSSCL1REDGRN

Detailed Description

Introducing the ULP12OAP1RSSCL1REDGRN, a high-performance pushbutton switch designed for precision control in electronic devices. With a sleek square actuator shape and durable construction, this switch offers reliable operation in any application. The SPDT contact configuration ensures seamless connectivity, while the PC Pin termination type allows for easy installation on through-hole boards. Rated for 28 VDC and 100 mA, it delivers efficient power management. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is built to withstand harsh environmental conditions. Trust the ULP series for top-notch quality and performance in every push.