ULV4F23NN505
T940133
Part Aliases: E-Switch T940133
The ULV4F23NN505, a high-performance anti-vandal push button switch designed for rugged applications. With a robust construction and RoHS compliance, this switch ensures durability and environmental friendliness. The T940133 model, part of the ULV4 series, is rated for a reliable 3A at 250VAC, making it ideal for industrial use. Featuring a sleek round actuator and panel mount, front installation, it offers a seamless and tamper-resistant interface. The SPDT contact configuration guarantees versatile functionality, while the On-On switch function caters to specific operational needs. With solder termination and an operating temperature range of -20 to 55°C, this switch is suitable for diverse environments. Additionally, the IP67 rating ensures protection against dust and water ingress, making it perfect for outdoor or harsh settings. The illuminated power symbol, powered by 24VDC, enhances visibility in low-light conditions. Its circular 19mm panel cut-out diameter allows for easy installation. Whether in control panels, machinery, or security systems, the ULV4F23NN505 is a reliable choice for demanding applications. Explore our range of push button switches for more options. (Word count: 148)
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch ULV4F23NN505 |
Series: | ULV4 |
Amperage: | 3 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP67 |
Illumination: | Power Symbol |
Contact Configuration: | SPDT |
Actuator Type: | Button (Flush) |
Termination Type: | Solder |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 19 mm |
Switch Function: | On-On |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 250 VAC |
Product Type: | Anti-Vandal |
Illumination Voltage: | 24 VDC |
Part Aliases: | T940133 |
SKU: | ESWULV4F23NN505 |
series: | ULV4 |
type: | Anti-Vandal |
circuit: | SPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |