ULV4F23SS545

Heilind Number:ESWULV4F23SS545
Manufacturer:E-Switch
Manufacturer Number:ULV4F23SS545
ECAD Model:
3D Model

Description:

T940067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F23SS545
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940067
SKU:ESWULV4F23SS545

Detailed Description

Introducing the T940067 Anti-Vandal Push Button Switch from our ULV4 series, engineered for reliable performance in demanding environments. With a rugged IP67-rated panel mount design, this switch ensures durability against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek round actuator, featuring an illuminated power symbol, not only offers intuitive operation but also enhances visibility in low-light conditions. Rated for 3A at 250VAC, with a contact configuration of SPDT, it guarantees efficient power control. The solder termination type ensures secure connectivity, while the wide operating temperature range of -20 to 55°C makes it suitable for various climates. With a panel cut-out diameter of 19mm, installation is straightforward. Trust in the T940067 for robust and dependable switch functionality in critical systems.