ULV4F2G11506

Heilind Number:ESWULV4F2G11506
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11506
ECAD Model:
3D Model

Description:

T940033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11506
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940033
SKU:ESWULV4F2G11506

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounting needs. With a sleek front-mount design and IP67 rating, this switch is built to withstand harsh environments with ease. The Power Symbol illumination adds a touch of sophistication while aiding in visual identification. The round, flush actuator button ensures a smooth operation, perfect for high-traffic applications. Operating at 250VAC and 3A, with DPDT contact configuration and On-On switch function, it offers versatile functionality. Solder termination and a 19mm circular panel cut-out diameter make installation a breeze. Whether you're in the industrial, automotive, or marine sector, this switch guarantees long-lasting performance even in temperatures ranging from -20 to 55°C. Upgrade your control systems with the ULV4 - the ultimate choice in push button switches.