ULV4FMBSS544

Heilind Number:ESWULV4FMBSS544
Manufacturer:E-Switch
Manufacturer Number:ULV4FMBSS544
ECAD Model:
3D Model

Description:

ULV4FMBSS544

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FMBSS544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940914
SKU:ESWULV4FMBSS544

Detailed Description

Introducing the ULV4FMBSS544 Anti-Vandal Push Button Switch, a robust and reliable component designed for demanding industrial applications. With a sleek panel mount front, this switch offers easy installation and IP67 rated protection against dust and water ingress, ensuring durability even in harsh environments. The flush button actuator, featuring an illuminated power symbol, not only enhances user experience but also adds a touch of modernity to any equipment it is integrated into. Boasting a 3A amperage rating at 250VAC, and SPDT contact configuration, this switch guarantees efficient electrical control. Operating flawlessly in temperatures ranging from -20 to 55°C, it is suitable for use in a wide range of settings. Whether you need a tactile interface for machinery or a stylish control panel for consumer electronics, the ULV4 series switch is the perfect choice for high-performance applications. Rugged, sleek, and versatile, it combines functionality with aesthetics seamlessly. Elevate your equipment with the ULV4FMBSS544 Anti-Vandal Push Button Switch.