ULV4FW3SS331

T940503

Part Aliases: E-Switch T940503  
The ULV4FW3SS331 Anti-Vandal Push Button Switch, a durable and reliable solution for industrial and outdoor applications. With a robust IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance even in challenging conditions. The Panel Mount design, featuring a Flush Button actuator, not only enhances the switch's durability but also provides a sleek and modern appearance. The illuminated Ring around the actuator adds both functionality and style, making it easy to locate and operate the switch, while also adding a touch of visual appeal. Rated for 250VAC and 3A, this switch is suitable for a wide range of power applications. The SPDT contact configuration offers versatility in switching operations, and the Wire Leads termination type allows for easy installation. Designed for convenience, efficiency, and longevity, the ULV4FW3SS331 is the perfect choice for demanding environments where performance and durability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FW3SS331
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940503
SKU:ESWULV4FW3SS331
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: