ULV4FWHSSG
T940506
Part Aliases: E-Switch T940506
The T940506 ULV4 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. This sleek and durable switch, with a panel mount front design, features a flush-mounted round button actuator that not only enhances its aesthetic appeal but also provides a high level of vandal resistance. With a DPDT contact configuration and a rated voltage of 250 VAC, this switch ensures efficient and secure electrical connectivity. Its IP67 ingress protection rating guarantees performance even in harsh conditions. Ideal for industrial and commercial applications, the T940506 is designed to withstand temperatures ranging from -20 to 55 °C, making it suitable for use in diverse operating environments. Upgrade your control panels with this high-quality, RoHS compliant switch that combines functionality with durability, ensuring long-lasting performance.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch ULV4FWHSSG |
Series: | ULV4 |
Amperage: | 3 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP67 |
Contact Configuration: | DPDT |
Actuator Type: | Button (Flush) |
Termination Type: | Wire Leads |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 19 mm |
Switch Function: | ON-ON |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 250 VAC |
Product Type: | Anti-Vandal |
Part Aliases: | T940506 |
SKU: | ESWULV4FWHSSG |
series: | ULV4 |
type: | Anti-Vandal |
circuit: | DPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |