ULV7F23SS645

T970032

Part Aliases: E-Switch T970032  
The ULV7F23SS645 Anti-Vandal Panel Mount Switch, a rugged and reliable solution for your industrial control needs. With a sleek design and durable construction, this switch is perfect for applications requiring a high level of protection. Featuring a flush button actuator and ring illumination with a power symbol, it not only offers easy operation but also enhances visibility in any environment. RoHS compliant and boasting an IP67 rating, it ensures safety and performance even in harsh conditions. The SPDT contact configuration and 3A amperage rating make it suitable for various power control tasks. Designed for easy installation with a 22mm circular panel cut-out, this switch is a must-have for any demanding project. Upgrade to the ULV7F23SS645 and experience quality and durability like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F23SS645
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970032
SKU:ESWULV7F23SS645
series:ULV7
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: