ULV8FM3SS315

Heilind Number:ESWULV8FM3SS315
Manufacturer:E-Switch
Manufacturer Number:ULV8FM3SS315
ECAD Model:
3D Model

Description:

ULV8FM3SS315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FM3SS315
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980906
SKU:ESWULV8FM3SS315

Detailed Description

Introducing the ULV8FM3SS315 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek and durable design featuring a flush button actuator, this switch is not only aesthetically pleasing but also highly functional. Boasting a 3 A amperage and a 250 VAC rated voltage, it ensures efficient performance in various applications. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. The SPDT contact configuration offers versatility in switching operations, while the 24 VDC illumination voltage, combined with a luminous ring design, enhances visibility even in low-light environments. Engineered for durability, this switch operates flawlessly in temperatures ranging from -20 to 55 °C. Perfect for industrial, automotive, and marine settings, the ULV8FM3SS315 is a premium choice for those seeking quality and reliability in their control systems. Elevate your panel setup with this high-performance anti-vandal switch.