WBL2UEEGBQ

Heilind Number:ESWWBL2UEEGBQ
Manufacturer:E-Switch
Manufacturer Number:WBL2UEEGBQ
ECAD Model:
3D Model

Description:

B400009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL2UEEGBQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Plunger
Rated Voltage:30 VDC
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:On-On
Illumination Voltage:1.7 VDC, 3.5 VDC
Part Aliases:B400009
SKU:ESWWBL2UEEGBQ

Detailed Description

Introducing the B400009 Pushbutton Switch from the WBL series, a reliable component for your electronic assemblies. This RoHS compliant switch features a durable construction with a Through Hole, Right Angle mount type, ensuring easy and secure installation. With a DPDT contact configuration and an amperage rating of 300 mA, it guarantees efficient performance in your circuits. The Plunger actuator type offers a tactile feedback, making it ideal for manual operation. Operating at a rated voltage of 30 VDC and an illumination voltage of 1.7 VDC or 3.5 VDC, this switch is suitable for various applications. Its wide operating temperature range of -20 to 70 °C further enhances its versatility. Trust in the B400009 for seamless On-On switch function control.