WBL4UEEGBQ

Heilind Number:ESWWBL4UEEGBQ
Manufacturer:E-Switch
Manufacturer Number:WBL4UEEGBQ
ECAD Model:
3D Model

Description:

B400013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL4UEEGBQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Plunger
Rated Voltage:30 VDC
Termination Type:PC Pin(s)
Contact Configuration:4PDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:On-On
Illumination Voltage:1.7 VDC, 3.5 VDC
Part Aliases:B400013
SKU:ESWWBL4UEEGBQ

Detailed Description

Introducing the B400013 Pushbutton Switch, a versatile component designed for efficient and reliable control in electronic systems. Part of the WBL series, this RoHS-compliant switch guarantees environmental responsibility without compromising performance. With an amperage rating of 300mA and a 4PDT contact configuration, it offers seamless connectivity. The through-hole, right-angle mount type ensures easy installation, while the plunger actuator type provides tactile feedback. Operating at a rated voltage of 30VDC and an illumination voltage of 1.7VDC/3.5VDC, this switch is suitable for various applications. Its wide operating temperature range of -20°C to 70°C further enhances its versatility. Whether it's for industrial machinery, consumer electronics, or automotive systems, the B400013 is a reliable choice for on-on switch functions. Upgrade your control panels with this high-quality pushbutton switch.