WBL4UEERBQ

Heilind Number:ESWWBL4UEERBQ
Manufacturer:E-Switch
Manufacturer Number:WBL4UEERBQ
ECAD Model:
3D Model

Description:

B400012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL4UEERBQ
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Plunger
Rated Voltage:30 VDC
Termination Type:PC Pin(s)
Contact Configuration:4PDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Switch Function:On-On
Illumination Voltage:1.7 VDC, 3.5 VDC
Part Aliases:B400012
SKU:ESWWBL4UEERBQ

Detailed Description

Introducing the B400012, a versatile pushbutton switch from the WBL series designed for efficient and reliable performance. This RoHS-compliant switch features a 4PDT contact configuration, offering precise control in On-On switch functions. With a low amperage rating of 300 mA and a rated voltage of 30 VDC, it ensures safe operation in various applications. The through-hole, right-angle mount type with PC pin termination provides easy and secure installation. Featuring a durable plunger actuator and operating temperature range of -20 to 70 °C, this switch is suitable for use in demanding environments. Additionally, with illumination voltages of 1.7 VDC and 3.5 VDC, it offers enhanced visibility in low-light conditions. Upgrade your control systems with the B400012 pushbutton switch, a reliable solution for your switching needs.