WBL4UEERBQR05CLR

Heilind Number:ESWWBL4UEERBQR05CLR
Manufacturer:E-Switch
Manufacturer Number:WBL4UEERBQR05CLR
ECAD Model:
3D Model

Description:

XB0949P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WBL4UEERBQR05CLR
Series:WBL
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC, 3.5 VDC
Part Aliases:XB0949P
SKU:ESWWBL4UEERBQR05CLR

Detailed Description

Introducing the XB0949P Pushbutton Switch, a reliable and versatile component designed for seamless integration in electronic devices. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Operating at a low amperage of 300 mA and a rated voltage of 30 VDC, it is suitable for a wide range of applications. The 4PDT contact configuration ensures efficient signal control, while the On-On switch function provides flexibility in operation. Featuring a round actuator shape and illumination voltage options of 1.7 VDC and 3.5 VDC, this switch offers both tactile feedback and visual indication. Its through-hole, right-angle mount type and PC pin termination make installation easy and secure. Whether used in industrial machinery, consumer electronics, or automotive systems, the XB0949P guarantees dependable performance even in harsh environments with an operating temperature range of -20 to 70 °C. Upgrade your devices with this essential push button switch from our WBL series.