WS20850100F183C1A

Snap Action Switch, SPDT, On-(On), 2A@30VDC, Panel Mount, 0.0110" Quick Connect

Part Aliases: E-Switch N020510  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WS20850100F183C1A
Part Aliases:N020510
SKU:ESWWS20850100F183C1A
series:WS2
type:Snap Action
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: