FIS1032X3/4-SL-BR

FIS1032X3/4-SL-BR

Fillister Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Fillister Head Screw
Manufacturer Part Number: FIS1032X3/4-SL-BR
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Brass
System of Measurement: Inch
Head Type: Fillister
Drive Type: Slotted
Length: .75 in
SKU: FIS1032X3/4-SL-BR

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: