HHC7/16-14X1-1/2-SS

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC7/16-14X1-1/2-SS
Specification Type: ASME B18.2.1
Thread Size: 7/16-14
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 1.5 in
SKU: HHC7/16-14X1-1/2-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: