ILW8-PHOS-BRZ.R

ILW8-PHOS-BRZ.R

Internal Tooth Lockwasher

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Internal Tooth Lockwasher
Manufacturer Part Number: ILW8-PHOS-BRZ.R
Outside Diameter: .373 in
Material: Bronze
Thickness: .021 in
System of Measurement: Inch
Inside Diameter: .172 in
Hole Size: #8
SKU: ILW8-PHOS-BRZ.R

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: