| Attribute | Value |
|---|---|
| Manufacturer: | FCL Components |
| Manufacturer Part Number: | FCL Components FTR-K1AL012W-LB |
| SKU: | FUJFTR-K1AL012W-LB |
FTR-K1AL012W-LB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| FCL Components 1-1623788-7 | SQM5 68R 5% (WIRE) | ![]() |
| FCL Components 65240-002LF | DUBOX | ![]() |
| FCL Components 76357-301LF | DX CTW SGP DP LP | ![]() |
| FCL Components HLW16S-2C7LF | FFC/FPC CONN | ![]() |
| FCL Components 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| FCL Components 31017108 | Pin Header, Vertical, THR, PCB, 5mm Pitch, 8 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | JW120123-2 - Marking change. There are absolutely no physical or performance specification changes to any product. Relays: o Change marking on part from “F” to “FT” on certain series o Change “Fujitsu” marking to “FT” marking on certain series • Relay Sockets: o Delete “Fujitsu” marking on the part • Relay Packaging Materials: o Remove any Fujitsu markings and logo from outer carton No changes made to the product packaging o The Fujitsu name will be removed from any labels and replaced with the new company name o The Fujitsu logo will be removed from export palletizing label | Download | |||
| 08/01/2023 | PCN-20230315-01 - Standard Change/CQC cert implementing regulation. Fujitsu Component Ltd (FCL) would like to inform you of applicable standard change for Relays due to revision of CQC certification implementing regulation as following. Sequentially changed based on new applicable standard from August 1st, 2023 to July 31st,2024 inclusive. NO CHANGE on Relay’s specification, performance, materials, marking, label indication. | Download | |||


