280-026P5H78Z1GNA

Heilind Number:GLE280-026P5H78Z1GNA
Manufacturer:Glenair
Manufacturer Number:280-026P5H78Z1GNA
ECAD Model:
3D Model

Description:

GLE280-026P5H78Z1GNA

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-026P5H78Z1GNA
Gender:Male
Series:28 Series
Shielded:Yes
Current Rating:5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S5
Housing Material:Aluminum Alloy
Number of Contacts:78
Termination Method:Solder
Insulation Material:Thermoset Epoxy
SKU:GLE280-026P5H78Z1GNA