280-086P2S15MEGN-429A

Heilind Number:GLE280-086P2S15MEGN-429A
Manufacturer:Glenair
Manufacturer Number:280-086P2S15MEGN-429A
ECAD Model:
3D Model

Description:

GLE280-086P2S15MEGN-429A

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-086P2S15MEGN-429A
Gender:Male
Series:28 Series
Shielded:Yes
Wire Size:24 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Aluminum Alloy
Number of Contacts:15
Termination Method:Crimp
Insulation Material:Thermoset Epoxy
SKU:GLE280-086P2S15MEGN-429A