770-013110W1

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant.

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes offer robust protection for wire-to-connector interfaces in interconnect cable harness applications. These adhesive-lined boots provide a watertight seal when heat activated, meeting military and industrial specifications for temperature, solvent, and abrasion resistance. Available in various materials including Zero Halogen Polyolefin and Low Outgassing Fluoropolymer Alloy, they cater to regulated environmental safety requirements. TACOM qualified to SC-X15111D standards, with optional color coding for easy identification, these shrink boots ensure long-lasting protection against ingress, even offering pre-shrunk Piggyback boots for quicker assembly. Trust in the Series 770 for dependable sealing effectiveness and durable environmental safeguarding.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 770-013110W1
SKU:GLE770-013110W1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: