770-003S103W1

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant.

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes offer robust protection for wire-to-connector interfaces in interconnect cable harness applications. These boots feature an adhesive inner coating that seals watertight when heated, meeting military and industrial specifications for temperature, solvent, and abrasion resistance. Available in additional materials like Zero Halogen Polyolefin and Low Outgassing Fluoropolymer Alloy, they cater to regulated environmental safety and NASA requirements. TACOM qualified to SC-X15111D specs, the Type 1 high-performance material can be customized in 10 colors for easy cable identification. With Piggyback boots for faster installation, these shrink boots ensure long-lasting, leak-proof seals for reliable ingress prevention in cable assemblies. Trust the Series 770 for superior environmental protection that stands the test of time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 770-003S103W1
SKU:GLE770-003S103W1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: