801-008-16NF7-10PB

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-16NF7-10PB
Shell Style:Plug with Rear Accessory Thread
Contact Gender:Male
Shell Material:Aluminum
Gender:Male
Wire Size:28 - 22 AWG
Mount Type:Cable Mount
Shell Size:7
Mating Type:Threaded
Shell Finish:Cadmium, Olive Drab
Mating Cycles:2000 cycle
Seal Material:Fluorosilicone Rubber
Current Rating:5 A
Voltage Rating:750 VAC
Contact Plating:Gold
Housing Material:Aluminum
Number of Contacts:10
Termination Method:Crimp
Military Specification:MIL-DTL-38999
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:7-10
SKU:GLE801-008-16NF7-10PB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: