| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 801-008-26M10-5SA |
| SKU: | GLE801-008-26M10-5SA |
801-008-26M10-5SA
Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector offers a compact alternative to MIL-DTL-38999 connectors, ideal for tactical military, aerospace, and industrial markets. Designed for high performance in demanding environments, it excels in power and signal applications, including gigabit Ethernet. With six coupling styles available, this connector features size #23 crimp contacts on .076" centers, providing the same electrical and mechanical performance as larger connectors but in a smaller, lighter package. Its innovative design ensures environmental, mechanical, and electromagnetic compatibility, making it a preferred choice for critical interconnect applications worldwide. Embrace the high-performance Mighty Mouse, now a leading choice among D38999 users.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Glenair 805-002-16M18-55PB | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |
| | Glenair 805-002-16M18-55SA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |
| | Glenair 805-002-16M8-23SA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |


