801-008-26NF19-100SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Introducing Glenair's Series 80 Mighty Mouse Connector, a compact alternative to MIL-DTL-38999 connectors, perfect for tactical military, aerospace, and industrial markets. Designed for demanding environments, this connector offers the same high performance in a smaller, lighter package. With excellent environmental, mechanical, and electromagnetic compatibility, including support for gigabit Ethernet, it's ideal for a range of power and signal applications. Choose from six coupling styles to suit your needs, featuring size #23 crimp contacts set on .076" centers. Half the size and weight of D38999 connectors, the Mighty Mouse is the top choice for critical interconnect applications worldwide. Embrace the high-performance, space-efficient design of the Mighty Mouse, now a leading option for D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF19-100SA
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-008-26NF19-100SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: