801-008-26NF19-255SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

The Glenair 801 Series Mighty Mouse with rear accessory thread offers a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it provides full mating in just 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. This connector supports direct shield attachment and cable overmolding, making it ideal for tactical military, aerospace, and industrial markets. Its compact design delivers the same electrical and mechanical performance as larger connectors, excelling in demanding environments. With six coupling styles available, it is versatile for various power and signal applications, including high-speed tasks like gigabit Ethernet. Half the size and weight of D38999 connectors, the Mighty Mouse is a preferred choice for critical interconnect applications globally, ensuring top-notch environmental, mechanical, and electromagnetic compatibility. Upgrade to the high-performance Mighty Mouse for efficient and reliable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF19-255SA
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-008-26NF19-255SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: