801-009-07M6-6PA
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
Glenair's Series 80 Mighty Mouse Connector is the go-to choice for tactical military, aerospace, and industrial applications requiring a compact alternative to MIL-DTL-38999 connectors. Engineered for optimal performance in demanding environments, it offers the same level of electrical and mechanical reliability in a smaller, lighter package. Ideal for various power and signal tasks, including high-speed gigabit Ethernet, this connector guarantees top-notch environmental, mechanical, and electromagnetic compatibility. With six coupling styles to choose from, and featuring size #23 crimp contacts set on .076" centers, it outshines D38999 connectors in size and weight, making it a preferred option for critical interconnect requirements worldwide.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-009-07M6-6PA |
Shell Material: | Aluminum |
Contact Gender: | Male |
SKU: | GLE801-009-07M6-6PA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |