| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME10-15PBA |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 10-15 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-15 |
| SKU: | GLE806-012-ME10-15PBA |
806-012-ME10-15PBA
Specifications
Detailed Description
Introducing our 806-012-ME10-15PBA Circular Connector, designed to meet stringent MIL-DTL-38999M military specifications. This male connector features a durable aluminum housing and boasts 15 gold-plated contacts, ensuring reliable conductivity in extreme environments. With a cable mount configuration and crimp termination method, installation is quick and secure. Operating seamlessly in temperatures ranging from -65°C to 200°C, it is suitable for a wide range of applications. The fluorosilicone rubber seal and Electroless Nickel shell finish provide excellent protection against moisture and corrosion. Rated for 5A current and 1300VAC voltage, this hi-rel connector guarantees high performance and longevity, with a lifespan of 500 mating cycles. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your connectivity with the 806-012-ME10-15PBA, the pinnacle of rugged and reliable circular connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 801-007-16M13-37PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16M13-37SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16M16-55PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16M17-85PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |


