801-010-02Z113-37SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Introducing Glenair's Series 80 Mighty Mouse Connector, a compact alternative to MIL-DTL-38999 connectors perfect for tactical military, aerospace, and industrial applications. Engineered for top-tier performance in demanding environments, this connector delivers exceptional electrical and mechanical reliability. With six coupling styles to choose from, it's versatile for a range of power and signal tasks, including high-speed gigabit Ethernet. Featuring size #23 crimp contacts on .076" centers, it offers the same performance as D38999 connectors but in a smaller and lighter package. The Mighty Mouse is the preferred choice for critical interconnect applications worldwide, offering high performance and space efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-02Z113-37SA
Contact Gender:Female
Shell Material:Stainless Steel
Number of Contacts:37
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
SKU:GLE801-010-02Z113-37SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: