801-010-02Z15-3PA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Introducing Glenair's Series 80 Mighty Mouse Connector, a compact and high-performance solution tailored for tactical military, aerospace, and industrial applications. This innovative connector offers a lighter and smaller alternative to the traditional MIL-DTL-38999 connectors, while maintaining exceptional electrical and mechanical performance. Designed to excel in demanding environments, it ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet transmission. With six coupling styles to choose from, it caters to a variety of power and signal applications. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications worldwide. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-02Z15-3PA
Contact Gender:Male
Shell Material:Stainless Steel
Number of Contacts:3
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
SKU:GLE801-010-02Z15-3PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: