| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 801-011-07M16-207SA-10 |
| Gender: | Female |
| Series: | Mighty Mouse |
| Wire Size: | 28 to 22 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 16 |
| Sub Series: | Series 801 - Double Start Acme |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Contact Gender: | Female |
| Current Rating: | 23 A, 5 A |
| Shell Material: | Aluminum |
| Voltage Rating: | 1800 VAC, 750 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Aluminum |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-207 |
| Number of Contacts: | 20, 4 |
| Termination Method: | Solder |
| Military Specification: | MIL-DTL-38999 |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-207 |
| SKU: | GLE801-011-07M16-207SA-10 |
801-011-07M16-207SA-10
| Heilind Number: | GLE801-011-07M16-207SA-10 |
| Manufacturer: | Glenair |
| Manufacturer Number: | 801-011-07M16-207SA-10 |
| ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.

