801-075-07NF6-7PA

Heilind Number:GLE801-075-07NF6-7PA
Manufacturer:Glenair
Manufacturer Number:801-075-07NF6-7PA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-075-07NF6-7PA
Gender:Male
Wire Size:28 to 22 AWG
Mount Type:Panel Mount
Shell Size:6
Shell Finish:Olive Drab Cadmium
Mating Cycles:2000 cycle
Seal Material:Fluorosilicone Rubber
Current Rating:5 A
Voltage Rating:750 VAC
Contact Plating:Gold
Housing Material:Aluminum
Number of Contacts:7
Termination Method:Solder
Military Specification:MIL-DTL-38999
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:6-7
Series:801 Series
Sub Series:Series 801 - Double Start Acme
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Material:Aluminum
Keying Position:A
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:6-7
SKU:GLE801-075-07NF6-7PA

Detailed Description

Introducing the 801-075-07NF6-7PA Circular Connector, meticulously engineered to meet military specification MIL-DTL-38999. This rugged male connector features a durable aluminum housing and is designed for panel mount installation, with solder termination for secure connections. With seven gold-plated contacts, it ensures reliable conductivity in even the harshest environments. Operating seamlessly in temperatures ranging from -65°C to 175°C, and boasting a voltage rating of 750VAC, it is suitable for a wide range of applications. Its shell size 6, with a 6-7 insert arrangement, accommodates wire sizes from 28 to 22 AWG, while the fluorosilicone rubber seal provides excellent protection against moisture and contaminants. With a current rating of 5A and a shell finish of cadmium olive drab, this connector is not only high-performing but also compliant with high-reliability standards. Trust in the 801-075-07NF6-7PA for your critical connectivity needs.