| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME10-15PMA |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 10-15 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-15 |
| SKU: | GLE806-012-ME10-15PMA |
806-012-ME10-15PMA
Specifications
Detailed Description
Introducing the 806-012-ME10-15PMA, a rugged and reliable circular connector designed to meet stringent military specifications. With a durable aluminum housing, this male connector is built to withstand harsh environments. Featuring 15 gold-plated contacts and a crimp termination method, it ensures secure and high-performance connections. Rated for a wide operating temperature range from -65°C to 200°C, it is suitable for use in extreme conditions. The MIL-DTL-38999M compliance guarantees quality and reliability. With a cable mount and threaded mating type, installation is easy and secure. The 10-15 shell size insert arrangement, along with fluorosilicone rubber seals, provides excellent protection against moisture and contaminants. Electroless nickel shell finish not only enhances durability but also offers corrosion resistance. With a maximum current rating of 5A and voltage rating of 1300VAC, it is ideal for demanding applications. Designed for high reliability, with a mating cycle rating of 500 cycles and HI-REL compliant, this connector is the perfect choice for aerospace, defense, and industrial applications.

