| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-NF18-85PBA |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 85 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 18-85 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Cable Plug |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1300 VAC |
| Insert Arrangement: | 18-85 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-012-NF18-85PBA |
806-012-NF18-85PBA
| Heilind Number: | GLE806-012-NF18-85PBA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-012-NF18-85PBA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-012-NF18-85PBA Circular Connector, designed for high-reliability applications in military and aerospace industries. This rugged male connector features a durable aluminum housing and MIL-DTL-38999M military specification compliance, ensuring optimal performance in harsh environments. With 85 gold-plated contacts, it guarantees secure and efficient signal transmission. The cable mount and crimp termination method offer easy and reliable installation. Operating flawlessly in temperatures ranging from -65°C to 200°C, it can withstand extreme conditions with a current rating of 5A and voltage rating of 1300VAC. With a shell size of 18 and threaded mating type, it provides a secure and stable connection. The 500 mating cycle lifespan, Fluorosilicone Rubber seal material, and Cadmium Olive Drab shell finish further enhance its durability. Trust in the 806-012-NF18-85PBA for mission-critical connectivity in demanding environments.

