| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ZL16-60PBA |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 16 |
| Mating Type: | Threaded |
| Shell Finish: | Electrodeposited Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 60 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-60 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-60 |
| SKU: | GLE806-012-ZL16-60PBA |
806-012-ZL16-60PBA
| Heilind Number: | GLE806-012-ZL16-60PBA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-012-ZL16-60PBA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-012-ZL16-60PBA, a rugged and reliable military-specification circular connector designed for high-performance applications. With a durable stainless steel housing and gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance in harsh environments. Featuring 60 contacts and a maximum operating temperature of 200°C, it is ideal for demanding aerospace, defense, and industrial settings. The cable mount design and crimp termination method provide secure and efficient installation, while the threaded mating type guarantees a robust connection. With a shell size of 16 and a mating cycle rating of 500 cycles, this connector offers longevity and durability. RoHS compliant and meeting stringent hi-rel standards, the 806-012-ZL16-60PBA is a top choice for mission-critical applications.

