| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-013-NF8-3SMCA |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 8-3 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 7.5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1800 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-013-NF8-3SMCA |
806-013-NF8-3SMCA
| Heilind Number: | GLE806-013-NF8-3SMCA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-013-NF8-3SMCA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-013-NF8-3SMCA Circular Connector, designed to meet stringent MIL-DTL-38999M military specifications. This high-performance connector features a durable aluminum housing with a panel mount for secure installation. With three gold-plated contacts, it ensures reliable conductivity in extreme temperatures ranging from -65 °C to 200 °C. The Fluorosilicone Rubber seal offers excellent protection against moisture and contaminants, while the Cadmium Olive Drab shell finish enhances durability. Ideal for hi-rel applications, this connector is rated for 7.5 A current and 1800 VAC voltage, with a mating cycle of 500. Trust in the 806-013-NF8-3SMCA for rugged, dependable connectivity in demanding environments.

