M28840/24BA

MIL-DTL-28840/24 - Connectors, Electrical, Circular, Gasket, Flange Mounting, Fluorosilicone and EMI Shielding.

Experience rugged reliability with our MIL-DTL-28840 harsh environment connectors, designed for demanding applications. This versatile range includes wall mount, in-line, box mount, and jam nut receptacles, as well as cable connecting plugs, offering flexibility for various setups. With straight, 45°, and 90° backshells available, along with multiple shell sizes and insert arrangements, you can customize your connections with ease. Crafted from wrought aluminum, corrosion-resistant, or stainless steel, these connectors ensure durability in challenging environments. Choose from a selection of plating options, including olive drab cadmium and black zinc nickel, meeting diverse needs. Featuring RoHS-compliant finishes, these connectors prioritize environmental responsibility without compromising performance. With an operating temperature range from -55°C to 200°C and high ingress protection, they are suitable for high shock and shipboard applications. Trust in our MIL-DTL-28840 connectors for secure and reliable electrical connections in even the harshest conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/24BA
Military Specification:MIL-DTL-28840
Accessory Type:Gasket, Circular Connector
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:13
Maximum Cable Diameter:.286 in
Minimum Cable Diameter:.177 in
Shell Style:Mounting Gasket
Gasket Material:Fluorosilicone
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
SKU:GLEM28840/24BA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: