M28840/614DA

Heilind Number:GLEM28840/614DA
Manufacturer:Glenair
Manufacturer Number:M28840/614DA
ECAD Model:
3D Model

Description:

MIL-DTL-28840/6 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Backshell, Straight, Cable Sealing and Shield Termination.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/614DA
Military Specification:MIL-DTL-28840
Accessory Type:Backshell, Circular Connector
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:23
Mating Type:Threaded, Clamp
Finish/Coating:Cadmium Black
Maximum Cable Diameter:.938 in
Minimum Cable Diameter:.625 in
Shell Style:Straight Backshell EMI/RFI Shielding
Shell Material:Stainless Steel
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard, Environment Resistant
SKU:GLEM28840/614DA

Detailed Description

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.