MS27477Y12E35S

Heilind Number:GLEMS27477Y12E35S
Manufacturer:Glenair
Manufacturer Number:MS27477Y12E35S
ECAD Model:
3D Model

Description:

MS27477 - Connectors, Receptacle, Electrical Jam Nut Mounting, Solder Type, Hermetic Seal, 38999 Series II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair MS27477Y12E35S
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Receptacle
Number of Contacts:22
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:12
Contact Size:22D(22)
Contact Type:Hermetic Solder Contacts
Mating Type:Bayonet
Finish/Coating:Passivated
Keyway Polarization:N
Service Rating:M
Shell Style:Jam Nut Mounting Hermetic Receptacle
Shell Size - Insert Arrangement:12-35
Service Class:Y
Shell Material:Stainless Steel
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Firewall, Hermetically Sealed
Contact Style:Socket
Service Class Detail:Hermetically Sealed
SKU:GLEMS27477Y12E35S

Detailed Description

MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 II harsh environment thin walled, restricted length connectors feature front wall mount, rear wall mount, jam nut, rear box mount, and front box mount (long grommet) receptacles. The plugs are offer as straight, RFI grounding and standard plugs with a 90 degree cable clamp. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16 and 12. The MIL-DTL-38999 II connectors are offered in aluminum shells. They are available in an assortment of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.