GLNM28840/10AA1S1

M28840/10AA1S1

MIL-DTL-28840/10 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Wall Mounting.

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/10AA1S1
Military Specification:MIL-DTL-28840
Connector Type:Circular, Receptacle
Number of Contacts:7
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:11
Contact Size:20(7)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:1
Service Rating:A
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:A1
Service Class:A, D
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:High Density, High Shock, Shipboard
Contact Style:Socket Contact - 20-22
Service Class Detail:Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/10AA1S1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: