GLNM28840/16AA1S4

M28840/16AA1S4

MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug.

Our MIL-DTL-28840 harsh environment connectors offer high-performance solutions for demanding applications. Available in various configurations such as wall mount, in-line, and box mount receptacles, as well as cable connecting plugs, these connectors are designed for durability and reliability. With straight, 45°, and 90° backshells, they provide flexibility in installation. Featuring 9 shell sizes and 9 insert arrangements, they utilize M39029 size 20 crimp removable contacts for secure connections. Constructed from wrought aluminum, corrosion-resistant, or stainless steel, they offer versatility in harsh environments. Choose from a range of plating options including olive drab cadmium, black zinc nickel, and pure electrodeposited aluminum. With RoHS-compliant finishes available, these connectors ensure compliance with environmental regulations. Designed for high shock, high density, and shipboard applications, our MIL-DTL-28840 connectors are reliable and efficient in challenging settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/16AA1S4
Military Specification:MIL-DTL-28840
Connector Type:Circular, Plug
Number of Contacts:7
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:11
Contact Size:20(7)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:4
Service Rating:A
Shell Style:Straight Plug
Shell Size - Insert Arrangement:A1
Service Class:A, D
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:High Density, High Shock, Shipboard
Contact Style:Socket Contact - 20-22
Service Class Detail:Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/16AA1S4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: