GLNM28840/17AC1S3

M28840/17AC1S3

MIL-DTL-28840/17 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, Open Wire.

MIL-DTL-28840 harsh environment connectors are designed for rugged applications, featuring a variety of receptacles and plugs with straight, 45°, and 90° backshells. Available in aluminum, corrosion-resistant, and stainless steel, they offer versatility in 9 shell sizes and 9 insert arrangements. Utilizing M39029 size 20 crimp removable contacts, these connectors ensure reliable performance. With plating options including olive drab cadmium, black cadmium, and non-reflective nickel fluorocarbon polymer, they meet diverse needs. RoHS-compliant and cadmium-free finishes are also available, making them environmentally friendly. Suitable for high shock, high density, and shipboard environments, MIL-DTL-28840 connectors are essential for demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/17AC1S3
Military Specification:MIL-DTL-28840
Connector Type:Circular, Plug, Connector Assembly
Number of Contacts:21
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:15
Contact Size:20(21)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Threaded, Clamp
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.416 in
Minimum Cable Diameter:.25 in
Keyway Polarization:3
Service Rating:A
Shell Style:Straight Plug, Straight Strain Relief
Shell Size - Insert Arrangement:C1
Service Class:A, D
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
Contact Style:Socket Contact - 20-22
Service Class Detail:Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/17AC1S3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: