12400B

Heilind Number:HEY12400B
Manufacturer:HEYCO Products
Manufacturer Number:12400B
ECAD Model:
3D Model

Description:

Heyco® Continuous Grommet Rolls, Polyethylene, 0.172 Overall Height (inches)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 12400B
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-40 °C
Overall Height:4,4 ;.172
Grommet Strip Material:Polythene
Grommet Color:Black
SKU:HEY12400B