2111

Heilind Number:HEY2111
Manufacturer:HEYCO Products
Manufacturer Number:2111
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2111
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,5 ;.45
Inside Diameter:9,5 ;.38
Mount Hole Diameter:22,2 ;.875
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2111