2206

Heilind Number:HEY2206
Manufacturer:HEYCO Products
Manufacturer Number:2206
ECAD Model:
3D Model

Description:

Heyco® Snap-In Metric Dome Plugs, Nylon 6/6, 0.453 Overall Height (inches), 0.866 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2206
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:1.02 ;25,9
Standards Met:94V-2
SKU:HEY2206