2418

Heilind Number:HEY2418
Manufacturer:HEYCO Products
Manufacturer Number:2418
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.25 Mounting Hole Diameter (in), 1.86 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2418
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,3 ;.72
Inside Diameter:47,1 ;1.86
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2418