2809

Heilind Number:HEY2809
Manufacturer:HEYCO Products
Manufacturer Number:2809
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.307 Mounting Hole Diameter (in), 0.24 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2809
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:6,2 ;.24
Mount Hole Diameter:7,8 ;.307
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2809