Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 2811 |
Color: | White |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -18 °C |
Inside Diameter: | 6,3 ;.25 |
Mount Hole Diameter: | 7,9 ;.312 |
Bushing Material: | Nylon |
Standards Met: | 94V-2 |
SKU: | HEY2811 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |