Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 3108 |
Color: | Black |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -18 °C |
Inside Diameter: | 19,4 ;.77 |
Mount Hole Diameter: | 25,4 ;1.000 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Snap |
Standards Met: | 94V-2 |
SKU: | HEY3108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |